PDP SEO Portlet

S5-470RF1

SMD Chip Resistor, 470 ohm, ± 1%, 4 W, Wirewound, High Surge

Manufacturer:Bourns
Avnet Manufacturer Part #: S5-470RF1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S5-470RF1 is a S series Riedon™ standard surface mount wirewound resistor.

  • Resistance value is 470 ohm with ±1% tolerance
  • 4W power rating
  • Temperature coefficient is ±20ppm/°C
  • Superior surge handling capability
  • Flame resistant per UL 94V-0
  • Operating temperature range from -55°C to 275°C

Technical Attributes

Find Similar Parts

Description Value
275 °C
-55 °C
null
null
null
null
null
null
1
null
null
null
± 20ppm/°C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
Need More?
USD $:
$ 1.43571
1000+
$1.43571
2000+
$1.35811
4000+
$1.32237
8000+
$1.28846
16000+
$1.25625
SubTotal:
$1,435.71