PDP SEO Portlet

S1-47RF1

SMD Chip Resistor, 47 ohm, ± 1%, 500 mW, Wirewound, High Surge

Manufacturer:Bourns
Avnet Manufacturer Part #: S1-47RF1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S1-47RF1 is a S series Riedon™ standard surface mount wirewound resistor.

  • Resistance value is 47ohm with ±1% tolerance
  • 500mW power rating
  • Temperature coefficient is ±20ppm/°C
  • Superior surge handling capability
  • Flame resistant per UL 94V-0
  • Operating temperature range from -55°C to 275°C

Technical Attributes

Find Similar Parts

Description Value
275 °C
-55 °C
null
null
null
null
null
47 mohm
1
null
null
null
± 20ppm/°C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.74714
3000+
$0.74714
6000+
$0.70676
12000+
$0.68816
24000+
$0.67051
48000+
$0.65375
SubTotal:
$2,241.42