PDP SEO Portlet

PVG5H203C03R00

Res Cermet Trimmer 20K Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 4.9 X 3.7mm) J-Hook SMD T/R

Manufacturer:Bourns
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: PVG5H203C03R00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Sealed construction protects the interior from dust and liquid, which achieves stable performance.
  • Available with reflow soldering method
  • Available for ultrasonic cleaning after soldering.
  • Clutch mechanism prevents excessive wiper rotation.
  • Both top and side adjustment directions.
  • Much smaller volume (1/5-1/2) than leaded multi-turn potentiometer.
  • Complies with RoHS directive by new Cd free cermet resistive material. Pb free terminals with Sn plating.

Technical Attributes

Find Similar Parts

Description Value
null
Cermet
11 Turns
125 °C
-55 °C
Surface Mount
250 mW
4.9 mm
3.7 mm
4.8 mm
null
4.9 mm
null
10
SMD
Surface Mount Device
± 150ppm/°C
20 kohm
null
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 2.06944
500+
$2.06944
1000+
$1.18806
2000+
$1.15713
4000+
$1.12633
8000+
$1.1
SubTotal:
$1,034.72