PDP SEO Portlet

PTV112-2420A-B1105

Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Linear, 50 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PTV112-2420A-B1105
Secondary Manufacturer Part#: PTV112-2420A-B1105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
2
1
50 °C
-10 °C
Through Hole
PC Pin
50 mW
16.5 mm
22.5 mm
PTV112 Series
12 mm
± 20%
Carbon
6 mm
1 MOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.80556
1200+
$0.78294
2200+
$0.77212
5000+
$0.76814
10000+
$0.76416