PTV111-4420A-C502
Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Audio, 50 mW, ± 20%
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted | ||
| 1 | ||
| 1 | ||
| 50 °C | ||
| -10 °C | ||
| Through Hole | ||
| PC Pin | ||
| 50 mW | ||
| 20 mm | ||
| 12 mm | ||
| PTV111 Series | ||
| 14.4 mm | ||
| ± 20% | ||
| Carbon | ||
| 6 mm | ||
| 11.5 mm | ||
| 5 kOhm | ||
| Audio |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |