PDP SEO Portlet

PTV111-1215A-B1503

Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 50 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PTV111-1215A-B1503
Secondary Manufacturer Part#: PTV111-1215A-B1503
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
50 mW
16.7 mm
25.1 mm
PTV111 Series
12 mm
± 20%
Carbon
6 mm
15 mm
50 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.70168
1200+
$0.66685
2200+
$0.64957
5000+
$0.63228
10000+
$0.6175