PDP SEO Portlet

PTV09A-6025F-A104

Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 50 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PTV09A-6025F-A104
Secondary Manufacturer Part#: PTV09A-6025F-A104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
50 °C
-10 °C
Through Hole
PC Pin
50 mW
33.4 mm
11.4 mm
PTV09 Series
10 mm
± 20%
Carbon
6 mm
25 mm
100 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.01111
2000+
$0.99301
4000+
$0.98802
8000+
$0.98303
16000+
$0.97804