PDP SEO Portlet

PTV09A-4225S-B104

Manufacturer:Bourns
Avnet Manufacturer Part #: PTV09A-4225S-B104
Secondary Manufacturer Part#: 76T0599
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
1
1 Turns
50 °C
-10 °C
Panel Mount|Through
Pin
50 mW
23.8 mm
10 mm
PTV09 Series
20
Carbon Film
6 mm
25 mm
100 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.973
10+
$0.753
25+
$0.741
50+
$0.73
100+
$0.718
500+
$0.644
1000+
$0.579