PTV09A-4020F-B102
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: PTV09A-4020F-B102
Secondary Manufacturer Part#: PTV09A-4020F-B102
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 50 °C | ||
| -10 °C | ||
| Bracket Mount/Throug | ||
| Pin | ||
| 0.05 mW | ||
| 23.8 mm | ||
| 11.4 mm | ||
| PTV09 Series | ||
| 12.65 | ||
| 20 | ||
| Carbon Film | ||
| 6 mm | ||
| 20 mm | ||
| 1 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |