PDP SEO Portlet

PTV09A-2015F-B473

Rotary Potentiometer, Carbon Element, 47 kOhm, 1Turn, Linear, 50 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PTV09A-2015F-B473
Secondary Manufacturer Part#: PTV09A-2015F-B473
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
50 °C
-10 °C
Through Hole
PC Pin
50 mW
15.5 mm
24.2 mm
PTV09 Series
9.7 mm
± 20%
Carbon
6 mm
15 mm
47 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.42042
1200+
$0.39957
2200+
$0.38922
5000+
$0.37886
10000+
$0.37258