PDP SEO Portlet

PTT111-3220A-B503

Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 50 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PTT111-3220A-B503
Secondary Manufacturer Part#: PTT111-3220A-B503
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
50 mW
27.5 mm
12 mm
PTT Series
± 20%
Carbon
6 mm
20 mm
50 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.77083
1200+
$0.74919
2200+
$0.73817
5000+
$0.73436
10000+
$0.73056