PDP SEO Portlet

PTR901-2025F-C104

Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 25 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PTR901-2025F-C104
Secondary Manufacturer Part#: PTR901-2025F-C104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
25 mW
11.3 mm
38.4 mm
PTR90 Series
9.5 mm
± 20%
Carbon
6 mm
25 mm
100 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:360  Mult:90  
USD $:
360+
$1.8326
540+
$1.82325
900+
$1.8139
1800+
$1.67669
3600+
$1.6375