PDP SEO Portlet

PTR901-2015F-B503

Manufacturer:Bourns
Avnet Manufacturer Part #: PTR901-2015F-B503
Secondary Manufacturer Part#: PTR901-2015F-B503
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
50 mW
11.3 mm
28.4 mm
PTR90 Series
9.5 mm
± 20%
Carbon
6 mm
15 mm
50 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:468  Mult:117  
USD $:
468+
$1.81944
702+
$1.7686
1170+
$1.746
2340+
$1.737
4680+
$1.728