PDP SEO Portlet

PTM902-820K-103B1

Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PTM902-820K-103B1
Secondary Manufacturer Part#: PTM902-820K-103B1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
2
1
55 °C
-10 °C
Panel Mount|Through Hole
PC Pin
50 mW
11 mm
42.6 mm
PTM90 Series
9.5 mm
± 20%
Carbon
6 mm
20 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$3.23611
2000+
$3.14567
3000+
$3.06377
5000+
$2.98221
10000+
$2.9125