PDP SEO Portlet

PTM902-025K-503A2

Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Audio, 25 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PTM902-025K-503A2
Secondary Manufacturer Part#: PTM902-025K-503A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
2
1
55 °C
-10 °C
Panel Mount|Through Hole
PC Pin
25 mW
11 mm
47.6 mm
PTM90 Series
9.5 mm
± 20%
Carbon
6 mm
25 mm
50 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$3.23611
2000+
$3.14567
3000+
$3.06377
5000+
$2.98221
10000+
$2.9125