PTL20-10G0-204B2
Manufacturer:Bourns
Product Category:
Resistors, Slide Potentiometers
Avnet Manufacturer Part #: PTL20-10G0-204B2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mm | ||
| 10 mm | ||
| MSL 1 - Unlimited | ||
| 55 °C | ||
| -10 °C | ||
| Through Hole | ||
| null | ||
| 50 mW | ||
| 17 mm | ||
| 35 mm | ||
| null | ||
| 9 mm | ||
| null | ||
| null | ||
| null | ||
| 200 kohm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |