PDP SEO Portlet

PTJ902-130S-104B1

Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 50 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PTJ902-130S-104B1
Secondary Manufacturer Part#: PTJ902-130S-104B1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
2
1
55 °C
-10 °C
Panel Mount
PC Pin
50 mW
11 mm
55.8 mm
PTJ90 Series
9.5 mm
± 20%
Carbon
6.7 mm
30 mm
100 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$3.75
2000+
$3.6452
3000+
$3.5503
5000+
$3.45578
10000+
$3.375