PTJ902-030F-204A1
Rotary Potentiometer, Carbon Element, 200 kOhm, 1Turn, Audio, 25 mW, ± 20%
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted | ||
| 2 | ||
| 1 | ||
| 55 °C | ||
| -10 °C | ||
| Panel Mount | ||
| PC Pin | ||
| 25 mW | ||
| 11.35 mm | ||
| 55.8 mm | ||
| PTJ90 Series | ||
| 9.5 mm | ||
| ± 20% | ||
| Carbon | ||
| 6 mm | ||
| 30 mm | ||
| 200 kOhm | ||
| Audio |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |