PDP SEO Portlet

PTD908-2015P-C504

Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 25 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PTD908-2015P-C504
Secondary Manufacturer Part#: PTD908-2015P-C504
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plain
8
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
25 mW
47.2 mm
PTD90 Series
± 20%
Carbon
15 mm
500 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:378  Mult:63  
USD $:
378+
$3.25
504+
$3.15875
882+
$3.104
1890+
$3.088
3780+
$3.072