PDP SEO Portlet

PTD908-1020K-B503

Manufacturer:Bourns
Avnet Manufacturer Part #: PTD908-1020K-B503
Secondary Manufacturer Part#: PTD908-1020K-B503
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
8
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
50 mW
11.3 mm
52.2 mm
PTD90 Series
9.5 mm
± 10%
Carbon
6 mm
20 mm
50 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:324  Mult:54  
USD $:
324+
$3.25
432+
$3.15875
756+
$3.1137
1620+
$3.09765
3240+
$3.0816