PDP SEO Portlet

PTD904-2220K-B203

Manufacturer:Bourns
Avnet Manufacturer Part #: PTD904-2220K-B203
Secondary Manufacturer Part#: PTD904-2220K-B203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
MSL 1 - Unlimited
4
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
50 mW
11.3 mm
37.2 mm
PTD90 Series
9.5 mm
± 20%
Carbon
6 mm
20 mm
20 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:540  Mult:90  
USD $:
540+
$1.63889
720+
$1.59287
1260+
$1.5714
2700+
$1.5633
5400+
$1.5552