PDP SEO Portlet

PTD904-2015K-C104

Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 25 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PTD904-2015K-C104
Secondary Manufacturer Part#: PTD904-2015K-C104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
MSL 1 - Unlimited
4
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
25 mW
11.3 mm
32.2 mm
PTD90 Series
9.5 mm
± 20%
Carbon
6 mm
15 mm
100 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:594  Mult:99  
USD $:
594+
$1.63889
792+
$1.59287
1386+
$1.5714
2970+
$1.5633
5940+
$1.5552