PDP SEO Portlet

PTD902-2015P-A203

Rotary Potentiometer, Carbon Element, 20 kOhm, 1Turn, Audio, 25 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PTD902-2015P-A203
Secondary Manufacturer Part#: PTD902-2015P-A203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plain
2
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
25 mW
24.65 mm
PTD90 Series
± 20%
Carbon
15 mm
20 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:864  Mult:144  
USD $:
864+
$1.2125
1152+
$1.17846
2016+
$1.164
4320+
$1.158
8640+
$1.152