PDP SEO Portlet

PTD902-1220F-A204

Manufacturer:Bourns
Avnet Manufacturer Part #: PTD902-1220F-A204
Secondary Manufacturer Part#: PTD902-1220F-A204
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
MSL 1 - Unlimited
2
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
25 mW
11.3 mm
29.65 mm
PTD90 Series
9.5 mm
± 10%
Carbon
6 mm
20 mm
200 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:756  Mult:126  
USD $:
756+
$1.2125
1008+
$1.17846
1764+
$1.164
3780+
$1.158
7560+
$1.152