PDP SEO Portlet

PTD901-2015F-A105

Manufacturer:Bourns
Avnet Manufacturer Part #: PTD901-2015F-A105
Secondary Manufacturer Part#: PTD901-2015F-A105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
25 mW
11.3 mm
22.05 mm
PTD90 Series
9.5 mm
± 20%
Carbon
6 mm
15 mm
1 MOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:972  Mult:162  
USD $:
972+
$0.97412
1296+
$0.92603
2268+
$0.90204
4860+
$0.87802
9720+
$0.8575