PTD901-1015K-B503
- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Knurled | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 Turns | ||
| 50 °C | ||
| -10 °C | ||
| Panel Mount/Through | ||
| PC Pin | ||
| 0.05 mW | ||
| 11.3 mm | ||
| 22.05 mm | ||
| PTD90 Series | ||
| 9.5 mm | ||
| 10 | ||
| Carbon Film | ||
| 6 mm | ||
| 15 mm | ||
| 50 kOhm | ||
| Linear | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8533408050 | 
| Schedule B: | 8533400080 |