PDP SEO Portlet

PTD901-1015K-A504

Manufacturer:Bourns
Avnet Manufacturer Part #: PTD901-1015K-A504
Secondary Manufacturer Part#: PTD901-1015K-A504
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
MSL 1 - Unlimited
1
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
25 mW
11.3 mm
22.05 mm
PTD90 Series
9.5 mm
± 10%
Carbon
6 mm
15 mm
500 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:972  Mult:162  
USD $:
972+
$0.95278
1296+
$0.92603
2268+
$0.91277
4860+
$0.90806
9720+
$0.90336