PDP SEO Portlet

PRS14R-40030-103B1

Manufacturer:Bourns
Avnet Manufacturer Part #: PRS14R-40030-103B1
Secondary Manufacturer Part#: 65AH0714
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
70 °C
-10 °C
Through Hole
PC Pin
50 mW
32.5 mm
14 mm
PRS14R Series
16.4 mm
± 20%
Carbon
30 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.94
10+
$1.65
25+
$1.47
50+
$1.43
100+
$1.39
500+
$1.23
1000+
$1.17