PDP SEO Portlet

PRS12R-2125K-103B1

Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 50 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PRS12R-2125K-103B1
Secondary Manufacturer Part#: 65AH0688
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
1
1
70 °C
-10 °C
Through Hole
PC Pin
50 mW
16.7 mm
38.1 mm
PRS12R Series
14.5 mm
± 20%
Carbon
6 mm
25 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.41
10+
$2.8
25+
$2.56
50+
$2.37
100+
$2.18
500+
$1.97
1000+
$1.73