PDP SEO Portlet

PRS11R-225F-S203A3

Rotary Potentiometer, 20 kOhm, 1Turn, Audio, 50 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PRS11R-225F-S203A3
Secondary Manufacturer Part#: 65AH0671
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
70 °C
-20 °C
Through Hole
PC Pin
50 mW
13.1 mm
25.4 mm
PRS11R Series
11.7 mm
± 20%
Carbon
6 mm
25 mm
20 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.55
10+
$2.82
25+
$2.75
50+
$2.68
100+
$2.54
500+
$2.26
1000+
$2.12