PDP SEO Portlet

PRM162-K415K-103B3

Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 100 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PRM162-K415K-103B3
Secondary Manufacturer Part#: PRM162-K415K-103B3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
2
1
70 °C
-10 °C
Panel Mount|Through Hole
PC Pin
100 mW
16 mm
63.35 mm
PRM16 Series
34.7 mm
± 20%
Carbon
6 mm
15 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$7.54167
1200+
$7.32991
2200+
$7.14004
5000+
$6.94996
10000+
$6.7875