PDP SEO Portlet

PM3700-40-RC

Choke, Common Mode, 1 mH, PM3700 Series, 4 A, 17.78mm x 11.43mm

Manufacturer:Bourns
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: PM3700-40-RC
Secondary Manufacturer Part#: PM3700-40-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PM3700-40-RC is a 4A SMD Common Mode Choke with ferrite core, polyester-coated copper wire and Sn-Ag-Cu alloy terminal coating.

  • Compact size
  • -55 to 125°C Operating temperature rating

Technical Attributes

Find Similar Parts

Description Value
4 A
1 mH
11.43 mm
21.9 mm
PM3700 Series
21.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.61111
400+
$1.56588
800+
$1.52531
1600+
$1.4847
3200+
$1.45