PDP SEO Portlet

PM3700-30-RC

Choke, Surface Mount, 750 µH, PM3700 Series, 5.5 A, 17.78mm x 11.43mm

Manufacturer:Bourns
Avnet Manufacturer Part #: PM3700-30-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Formerly model
  • Current rating up to 7 A
  • Compact size
  • Tape and reel packaging
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
5.5 A
null
null
750 uH/m - Do Not Use
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
Need More?
USD $:
$ 1.61111
200+
$1.61111
400+
$1.56588
800+
$1.53454
1600+
$1.4847
3200+
$1.45
SubTotal:
$322.22