PM2120-470K-RC
Toroidal Inductor, PM2120 Series, 47 µH, 8.2 A, 0.019 ohm, ± 10%, 30.5 mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors/Chokes/Coils, Toroidal Inductors, SMD Toroidal Inductors
Avnet Manufacturer Part #: PM2120-470K-RC
- RoHS 10 Compliant
- Tariff Charges
- Formerly model
- Current rating up to 25.4 A
- Toroidal core
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.019 ohm | ||
| 47 uH/m - Do Not Use | ||
| ± 10% | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 8.2 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |