PDP SEO Portlet

PDB242-D425P-103A1

Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 250 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PDB242-D425P-103A1
Secondary Manufacturer Part#: PDB242-D425P-103A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plain
1
1
70 °C
-10 °C
Panel Mount
PC Pin
250 mW
36.8 mm
PDB24 Series
24 mm
± 20%
Carbon
6 mm
25 mm
10 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.88889
1200+
$1.83585
2200+
$1.7883
5000+
$1.74069
10000+
$1.7