PDB241-GTR01-504A2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Knurled | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 Turns | ||
| 70 °C | ||
| -10 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 0.25 mW | ||
| 28 mm | ||
| 30.5 mm | ||
| PDB241-GTR Series | ||
| 24 mm | ||
| 20 | ||
| Carbon Film | ||
| 6 mm | ||
| 19 mm | ||
| 500 kOhm | ||
| Audio |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |