PDP SEO Portlet

PDB185-GTR13-254A2

Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Audio, 50 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PDB185-GTR13-254A2
Secondary Manufacturer Part#: PDB185-GTR13-254A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
1
1
70 °C
-10 °C
Panel Mount
PC Pin
50 mW
24.8 mm
46.3 mm
PDB185-GTR Series
15 mm
± 20%
Carbon
6 mm
19 mm
250 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$9.69444
2000+
$9.42225
4000+
$9.17817
6000+
$8.93383
8000+
$8.725