PDP SEO Portlet

PDB183-K425K-103B1

Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 200 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PDB183-K425K-103B1
Secondary Manufacturer Part#: PDB183-K425K-103B1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
1
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
200 mW
50.5 mm
PDB183 Series
± 20%
Carbon
6 mm
25 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$3.125
1200+
$3.03726
2200+
$2.95858
5000+
$2.87982
10000+
$2.8125