PDP SEO Portlet

PDB183-GTR04-253A2

Manufacturer:Bourns
Avnet Manufacturer Part #: PDB183-GTR04-253A2
Secondary Manufacturer Part#: PDB183-GTR04-253A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plain
1
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
100 mW
45.2 mm
PDB183-GTR Series
± 20%
Carbon
6 mm
19 mm
25 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$2.97222
1200+
$2.88877
2200+
$2.81394
5000+
$2.73902
10000+
$2.675