PDP SEO Portlet

PDB182-K425K-103A

Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 60 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PDB182-K425K-103A
Secondary Manufacturer Part#: PDB182-K425K-103A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
2
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
60 mW
21 mm
36.5 mm
PDB18 Series
17 mm
± 20%
Carbon
6 mm
25 mm
10 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$1.1172
2000+
$1.02375
4000+
$1.0185
8000+
$1.01325
16000+
$1.008