PDP SEO Portlet

PDB182-K420P-104B

Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 125 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PDB182-K420P-104B
Secondary Manufacturer Part#: PDB182-K420P-104B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plain
2
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
125 mW
21 mm
31.5 mm
PDB18 Series
17 mm
± 20%
Carbon
6 mm
20 mm
100 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$1.00156
1100+
$0.96652
2100+
$0.94149
5000+
$0.91642
10000+
$0.895