PDP SEO Portlet

PDB181-K420K-103C

Manufacturer:Bourns
Avnet Manufacturer Part #: PDB181-K420K-103C
Secondary Manufacturer Part#: PDB181-K420K-103C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled
1
1
50 °C
-10 °C
Panel Mount|Through Hole
PC Pin
100 mW
21 mm
29.5 mm
PDB18 Series
17 mm
± 20%
Carbon
6 mm
20 mm
10 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$0.63014
1100+
$0.59935
2100+
$0.58383
5000+
$0.56828
10000+
$0.555