PDB181-K220K-104B
Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 200 mW, ± 20%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: PDB181-K220K-104B
Secondary Manufacturer Part#: 10C0277
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Knurled | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 50 °C | ||
| -10 °C | ||
| Panel Mount/Through | ||
| Pin | ||
| 0.2 mW | ||
| 21 mm | ||
| 29.5 mm | ||
| PDB18 Series | ||
| 17 mm | ||
| 20 | ||
| Carbon Film | ||
| 6 mm | ||
| 20 mm | ||
| 100 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |