PDB181-D415K-103B
Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 200 mW, ± 20%
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Knurled | ||
| 1 | ||
| 1 | ||
| 50 °C | ||
| -10 °C | ||
| Panel Mount|Through Hole | ||
| PC Pin | ||
| 200 mW | ||
| 20 mm | ||
| 24.5 mm | ||
| PDB18 Series | ||
| 17 mm | ||
| ± 20% | ||
| Carbon | ||
| 6 mm | ||
| 15 mm | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |