PDP SEO Portlet

PDB12-H4301-503BF

Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 80 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PDB12-H4301-503BF
Secondary Manufacturer Part#: PDB12-H4301-503BF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
70 °C
-10 °C
Through Hole
PC Pin
80 mW
30 mm
12.4 mm
PDB12 Series
12.4 mm
± 20%
Carbon
6 mm
21.3 mm
50 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.53116
1200+
$0.50486
2200+
$0.49178
5000+
$0.47869
10000+
$0.4675