PDB12-H4251-204BF
Rotary Potentiometer, Carbon Element, 200 kOhm, 1Turn, Linear, 80 mW, ± 20%
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted | ||
| 1 | ||
| 1 | ||
| 70 °C | ||
| -10 °C | ||
| Through Hole | ||
| PC Pin | ||
| 80 mW | ||
| 25 mm | ||
| 12.4 mm | ||
| PDB12 Series | ||
| 12.4 mm | ||
| ± 20% | ||
| Carbon | ||
| 6 mm | ||
| 16.3 mm | ||
| 200 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |