PDP SEO Portlet

PDB081-P41-103B1

Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 33.3 mW, ± 30%

Manufacturer:Bourns
Avnet Manufacturer Part #: PDB081-P41-103B1
Secondary Manufacturer Part#: 65AH0641
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rotary
1
1
60 °C
-10 °C
Through Hole
PC Pin
300 mW
7.7 mm
9.4 mm
PDB08 Series
8.8 mm
± 30%
Carbon
2.5 mm
4.5 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.36
10+
$1.15
25+
$1.02
50+
$0.996
100+
$0.971
500+
$0.863
1000+
$0.821