PCW1J-C28-KAB104L
Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 750 mW, ± 20%
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: PCW1J-C28-KAB104L
Secondary Manufacturer Part#: PCW1J-C28-KAB104L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| 1 °C | ||
| Panel Mount/Bracket | ||
| Pin | ||
| 0.75 mW | ||
| 30.54 mm | ||
| 23.37 mm | ||
| PC Slimline Series | ||
| 30.54 | ||
| 20 | ||
| Conductive Plastic | ||
| 6.35 mm | ||
| 22.2 mm | ||
| 1000 ppm/°C | ||
| 100 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |