PDP SEO Portlet

PCW1D-R24-BAB502L

Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 750 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PCW1D-R24-BAB502L
Secondary Manufacturer Part#: PCW1D-R24-BAB502L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
1 °C
Panel Mount|Through Hole
PC Pin
750 mW
27.31 mm
23.37 mm
PC Slimline Series
± 20%
Conductive Plastic
6 mm
24 mm
± 1000ppm/°C ppm/°C
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$3.75
540+
$3.6815
1080+
$3.663
2160+
$3.6445
4320+
$3.626