PDP SEO Portlet

PCW1D-C24-BAB102L

Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 750 mW, ± 20%

Manufacturer:Bourns
Avnet Manufacturer Part #: PCW1D-C24-BAB102L
Secondary Manufacturer Part#: PCW1D-C24-BAB102L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
125 °C
1 °C
Panel Mount|Through Hole
PC Pin
750 mW
27.31 mm
23.37 mm
PC Slimline Series
± 20%
Conductive Plastic
6.35 mm
19 mm
± 1000ppm/°C
1 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$3.75
540+
$3.64471
1080+
$3.5503
2160+
$3.45578
4320+
$3.375